Part Details for PNM1206K1503JST0 by Vishay Intertechnologies
Results Overview of PNM1206K1503JST0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PNM1206K1503JST0 Information
PNM1206K1503JST0 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PNM1206K1503JST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNM1206K1503JST0
|
Avnet Americas | Res Thin Film 1206 150kOhm 5% 2/5W ?100ppm/?C Molded T/R - Tape and Reel (Alt: PNM1206K1503JST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8875 / $3.4043 | Buy Now |
DISTI #
71-PNM1206K1503JST0
|
Mouser Electronics | Thin Film Resistors - SMD PNM1206 100PPM 150K 5% S T0 e1 | 0 |
|
$3.3000 / $6.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$3.3200 / $3.4200 | Buy Now |
Part Details for PNM1206K1503JST0
PNM1206K1503JST0 CAD Models
PNM1206K1503JST0 Part Data Attributes
|
PNM1206K1503JST0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM1206K1503JST0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for PNM1206K1503JST0
This table gives cross-reference parts and alternative options found for PNM1206K1503JST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM1206K1503JST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PNM1206K1503JSTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206 | PNM1206K1503JST0 vs PNM1206K1503JSTS |
PTN1206K1503JSWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.4 W, 5 %, 100 ppm, 150000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | PNM1206K1503JST0 vs PTN1206K1503JSWS |
PTN1206K1503JBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PNM1206K1503JST0 vs PTN1206K1503JBT5 |
P-1206K1503JGWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PNM1206K1503JST0 vs P-1206K1503JGWI |