-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.2W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0632
|
Newark | Res, 5K, 0.1%, 0.2W, 0805, Thin Film, Resistance:5Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Non-Magnetic Rohs Compliant: Yes |Vishay PNM0805E5001BST5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5124 |
|
$1.5200 / $2.5600 | Buy Now |
DISTI #
27T2943
|
Newark | Res, Thin Film, 5K, 0.1%, 0.2W, 0805, Resistance:5Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Pnm Series Rohs Compliant: Yes |Vishay PNM0805E5001BST5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1124 |
|
$1.5200 / $2.5600 | Buy Now |
DISTI #
42R7921
|
Newark | Res, 5K, 0.1%, 0.2W, 0805, Thin Film, Resistance:5Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Non-Magnetic Rohs Compliant: Yes |Vishay PNM0805E5001BST5 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.4000 | Buy Now |
DISTI #
65AK0632
|
Avnet Americas | Res Thin Film 0805 5K Ohm 0.1% 1/5W ?25ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 65AK0632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 4000 Partner Stock |
|
RFQ | |
DISTI #
PNM0805E5001BST5
|
Avnet Americas | Res Thin Film 0805 5K Ohm 0.1% 1/5W ?25ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: PNM0805E5001BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3810 / $1.0935 | Buy Now |
DISTI #
71-PNM0805E5001BST5
|
Mouser Electronics | Thin Film Resistors - SMD 200mW 5Kohm 0.1% 25ppm RoHS: Compliant | 0 |
|
$1.0500 / $2.5600 | Order Now |
|
Future Electronics | RES SMD 5K OHM 0.1% 1/5W 0805 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.0100 / $1.0500 | Buy Now |
DISTI #
PNM0805E5001BST5
|
TTI | Thin Film Resistors - SMD 200mW 5Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 6000 In Stock |
|
$1.0300 | Buy Now |
DISTI #
PNM0805E5001BST5.
|
TTI | Thin Film Resistors - SMD 200mW 5Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1390 In Stock |
|
$1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PNM0805E5001BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM0805E5001BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for PNM0805E5001BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM0805E5001BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNM0805E5001BST1 | Fixed Resistor, Thin Film, 0.2W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PNM0805E5001BST5 vs PNM0805E5001BST1 |
PNM0805E5001BST5 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 5000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PNM0805E5001BST5 vs PNM0805E5001BST5 |
PNM0805E5001BST1 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 5000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PNM0805E5001BST5 vs PNM0805E5001BST1 |