Part Details for PNM0603H1491BST5 by Vishay Intertechnologies
Overview of PNM0603H1491BST5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNM0603H1491BST5
PNM0603H1491BST5 CAD Models
PNM0603H1491BST5 Part Data Attributes
|
PNM0603H1491BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM0603H1491BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 1490ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 1490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PNM0603H1491BST5
This table gives cross-reference parts and alternative options found for PNM0603H1491BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM0603H1491BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603H1491BSTF | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 1490 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PNM0603H1491BST5 vs PTN0603H1491BSTF |
PTN0603H1491BBT1 | Fixed Resistor, Thin Film, 0.15W, 1490ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | Vishay Intertechnologies | PNM0603H1491BST5 vs PTN0603H1491BBT1 |
RTAN0603ATC1K49 | Fixed Resistor, Thin Film, 0.15W, 1490ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PNM0603H1491BST5 vs RTAN0603ATC1K49 |
P-0603H1491AGTP | Fixed Resistor, Thin Film, 0.15W, 1490ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PNM0603H1491BST5 vs P-0603H1491AGTP |
RTAN0603AKC1K49 | Fixed Resistor, Thin Film, 0.15W, 1490ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PNM0603H1491BST5 vs RTAN0603AKC1K49 |
P-0603H1491BBT3 | Fixed Resistor, Thin Film, 0.15W, 1490ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PNM0603H1491BST5 vs P-0603H1491BBT3 |
P-0603H1491ABBS | Fixed Resistor, Thin Film, 0.15W, 1490ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PNM0603H1491BST5 vs P-0603H1491ABBS |
PTN0603H1491BSWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 1490 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PNM0603H1491BST5 vs PTN0603H1491BSWS |
P-0603H1491ASTP | Fixed Resistor, Thin Film, 0.15W, 1490ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PNM0603H1491BST5 vs P-0603H1491ASTP |
MF06Q1491BTL | Fixed Resistor, Thin Film, 0.15W, 1490ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PNM0603H1491BST5 vs MF06Q1491BTL |