Part Details for PNM0603E4990BST1 by Vishay Intertechnologies
Overview of PNM0603E4990BST1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNM0603E4990BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNM0603E4990BST1
|
Avnet Americas | Resistor Precision Thin Film 0603 499Ohm 0.1% 150mW ?25ppm/?C Molded T/R - Tape and Reel (Alt: PNM0603E4990BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 1000 |
|
$0.9600 | Buy Now |
DISTI #
71-PNM0603E4990BST1
|
Mouser Electronics | Thin Film Resistors - SMD PNM0603 25PPM 499 0.1% S T1 e1 | 0 |
|
$0.9250 | Order Now |
Part Details for PNM0603E4990BST1
PNM0603E4990BST1 CAD Models
PNM0603E4990BST1 Part Data Attributes
|
PNM0603E4990BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM0603E4990BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 499ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PNM0603E4990BST1
This table gives cross-reference parts and alternative options found for PNM0603E4990BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM0603E4990BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN0603E4990BST1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 499 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | PNM0603E4990BST1 vs PTN0603E4990BST1 |
RTAN0603ATE499R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 499ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PNM0603E4990BST1 vs RTAN0603ATE499R |
PRC0603TC25M499R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 499ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | PNM0603E4990BST1 vs PRC0603TC25M499R+-0.1% |
P-0603E4990ABW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 499ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PNM0603E4990BST1 vs P-0603E4990ABW0 |
PTN0603E4990BBWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 499 ohm, SURFACE MOUNT, 0603, CHIP | PNM0603E4990BST1 vs PTN0603E4990BBWS |
PTN0603E4990BST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PNM0603E4990BST1 vs PTN0603E4990BST5 |
PRC0603TTC25M499R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 499ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | PNM0603E4990BST1 vs PRC0603TTC25M499R+-0.1% |
PRC0603TTC25M499R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 499ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | PNM0603E4990BST1 vs PRC0603TTC25M499R+-0.05% |
PTN0603E4990BST0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 499 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | PNM0603E4990BST1 vs PTN0603E4990BST0 |
PTN0603E4990BBT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PNM0603E4990BST1 vs PTN0603E4990BBT0 |