Part Details for PNLS6020-6R8M 6.8UH by DMBJ
Overview of PNLS6020-6R8M 6.8UH by DMBJ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802MEC | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
BCL-802JL | Coilcraft Inc | General Purpose Inductor, 8uH, 5%, 1 Element, ROHS COMPLIANT |
Price & Stock for PNLS6020-6R8M 6.8UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.2A 6.8uH �Ž���� ��20% 2.2A SMD,6x6mm Power Inductors ROHS | 2300 |
|
$0.0644 / $0.0683 | Buy Now |
|
LCSC | 2.2A 6.8uH Magnetic Adhesive Inductor 20% 2.2A SMD6x6mm Power Inductors ROHS | 2300 |
|
$0.0671 / $0.0712 | Buy Now |