Part Details for PNLS5020-1R5M 1.5UH by DMBJ
Overview of PNLS5020-1R5M 1.5UH by DMBJ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO | |
S5088-A | Coilcraft Inc | General Purpose Inductor, 5uH, 10%, 1 Element, |
Price & Stock for PNLS5020-1R5M 1.5UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.1A 1.5uH �Ž���� ��20% SMD,5x5mm Power Inductors ROHS | 5497 |
|
$0.0532 / $0.1011 | Buy Now |
|
LCSC | 4.1A 1.5uH Magnetic Adhesive Inductor 20% SMD5x5mm Power Inductors ROHS | 5423 |
|
$0.0388 / $0.0738 | Buy Now |