Part Details for PNLS4030-221M 220UH by DMBJ
Overview of PNLS4030-221M 220UH by DMBJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNLS4030-221M 220UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 330mA 220uH 20% SMD,4x4x3mm Power Inductors ROHS | 2725 |
|
$0.0703 / $0.1258 | Buy Now |