Part Details for PNLS4030-150M 15UH by DMBJ
Overview of PNLS4030-150M 15UH by DMBJ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-153ME | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, |
Price & Stock for PNLS4030-150M 15UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.7A 15uH 20% 1.7A SMD,4x4x3mm Power Inductors ROHS | 2672 |
|
$0.0630 / $0.1197 | Buy Now |
|
LCSC | 1.7A 15uH Magnetic Adhesive Inductor 20% 1.7A SMD4x4mm Power Inductors ROHS | 2672 |
|
$0.0656 / $0.1247 | Buy Now |