Part Details for PNLS4010-100M 10UH by DMBJ
Overview of PNLS4010-100M 10UH by DMBJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7030-103MED | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 3030, | |
XAL7030-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 3030, | |
XFL3012-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1212, |
Price & Stock for PNLS4010-100M 10UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 800mA 10uH Magnetic Adhesive Inductor 20% 800mA SMD4x4mm Power Inductors ROHS | 4618 |
|
$0.0517 / $0.0953 | Buy Now |