Part Details for PNLS3012-5R6M 5.6UH by DMBJ
Overview of PNLS3012-5R6M 5.6UH by DMBJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-602MLC | Coilcraft Inc | General Purpose Inductor, 6uH, 20%, Ferrite-Core, 2929, | |
MSS7331-602MLB | Coilcraft Inc | General Purpose Inductor, 6uH, 20%, Ferrite-Core, 2929, | |
DO5010H-602MLD | Coilcraft Inc | General Purpose Inductor, 6uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT |
Price & Stock for PNLS3012-5R6M 5.6UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 800mA 5.6uH Magnetic Adhesive Inductor 20% 800mA 1212 Power Inductors ROHS | 1480 |
|
$0.0485 / $0.0512 | Buy Now |