Part Details for PNJ4L01M by Panasonic Electronic Components
Overview of PNJ4L01M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PNJ4L01M
PNJ4L01M CAD Models
PNJ4L01M Part Data Attributes
|
PNJ4L01M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PNJ4L01M
Panasonic Electronic Components
Logic Output Photo IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Application | AMPLIFIER/REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Voltage-Min | 2.7 V |