Part Details for PNIRR-02V by JST Manufacturing
Overview of PNIRR-02V by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNIRR-02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2737-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9568 In Stock |
|
$0.1140 / $0.2400 | Buy Now |
|
CHIPMALL.COM LIMITED | -25��~+85�� 2mm 1x2P PNI 2 1 P=2mm Rectangular Connectors Housings ROHS | 261 |
|
$0.0884 / $0.1572 | Buy Now |
Part Details for PNIRR-02V
PNIRR-02V CAD Models
PNIRR-02V Part Data Attributes
|
PNIRR-02V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PNIRR-02V
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PNIRR-02V
This table gives cross-reference parts and alternative options found for PNIRR-02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNIRR-02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68685-802LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | PNIRR-02V vs 68685-802LF |
316-83-102-41-002101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | PNIRR-02V vs 316-83-102-41-002101 |
851-99-002-10-002000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | PNIRR-02V vs 851-99-002-10-002000 |
CMS2S-D5S36 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | PNIRR-02V vs CMS2S-D5S36 |
HV-2S-CI-E1400 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal | Japan Aviation Electronics Industry Limited | PNIRR-02V vs HV-2S-CI-E1400 |
CTP100F24-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | PNIRR-02V vs CTP100F24-02 |
CMS2S-B5M13 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | PNIRR-02V vs CMS2S-B5M13 |
851-99-002-20-001 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | PNIRR-02V vs 851-99-002-20-001 |
02HR-6S-P-N | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | PNIRR-02V vs 02HR-6S-P-N |
851-44-002-30-001000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | PNIRR-02V vs 851-44-002-30-001000 |