Part Details for PNG.M1.4SL.LG by LEMO connectors
Results Overview of PNG.M1.4SL.LG by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PNG.M1.4SL.LG Information
PNG.M1.4SL.LG by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PNG.M1.4SL.LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNG.M1.4SL.LG-ND
|
DigiKey | CONN RCPT FMALE 14P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$36.4856 / $64.8900 | Buy Now |
DISTI #
000000000005119832
|
Sager | Circular Push Pull Connectors | 0 |
|
Buy Now |
Part Details for PNG.M1.4SL.LG
PNG.M1.4SL.LG CAD Models
PNG.M1.4SL.LG Part Data Attributes
|
PNG.M1.4SL.LG
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PNG.M1.4SL.LG
LEMO connectors
Circular Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP64 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |