Part Details for PNF18-10R-C by Panduit Corp
Overview of PNF18-10R-C by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for PNF18-10R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0806
|
Newark | Terminal, Ring Tongue, #10, 18Awg, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Product Range:Pnf Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF18-10R-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.4500 | Buy Now |
DISTI #
298-15548-ND
|
DigiKey | CONN RING CIRC 18-22AWG #10 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
80 In Stock |
|
$1.2327 / $1.5900 | Buy Now |
DISTI #
PNF18-10R-C
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 22.1mm 8.13mm Tin - Bulk (Alt: PNF18-10R-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9213 | Buy Now |
DISTI #
644-PNF18-10R-C
|
Mouser Electronics | Terminals RING 22-18 AWG #10 RoHS: Compliant | 1206 |
|
$1.2400 / $1.4400 | Buy Now |
DISTI #
V99:2348_07007658
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Copper Red 22.1mm Tin Bottle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 2 |
|
$0.6002 / $0.7954 | Buy Now |
DISTI #
71263925
|
RS | Ring Terminal, 2218 AWG, #10 stud size, funnel entry, nylon insulated | Panduit PNF18-10R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 96 |
|
$1.1200 / $1.4900 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
DISTI #
PANPNF18-10R-C
|
Heilind Electronics | Ring Terminal, nylon 22 - 18 insulated, | Americas - 0 in Stock |
|
$1.2303 / $1.5748 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 22.1mm 8.13mm Tin RoHS: Compliant |
2 In Stock 6200 Factory Stock |
|
$1.3000 / $1.5700 | Buy Now |
DISTI #
PNF18-10R-C
|
TTI | Terminals RING 22-18 AWG #10 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1000 In Stock |
|
$1.0000 / $1.0200 | Buy Now |
Part Details for PNF18-10R-C
PNF18-10R-C CAD Models
PNF18-10R-C Part Data Attributes:
|
PNF18-10R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF18-10R-C
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |