Part Details for PNF18-10R-3K by Panduit Corp
Overview of PNF18-10R-3K by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNF18-10R-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2251
|
Newark | Ring Terminal, Nylon Insulated, 22 - 18 Awg, #10 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PNF18-10R-3K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5370 / $0.6610 | Buy Now |
DISTI #
20C2221
|
Newark | Ring Terminal, Nylon Insulated, 22 - 18 Awg, #10 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PNF18-10R-3K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 / $0.4890 | Buy Now |
DISTI #
298-11474-1-ND
|
DigiKey | CONN RING CIRC 18-22AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23147 In Stock |
|
$0.4136 / $0.5700 | Buy Now |
DISTI #
PNF18-10R-3K
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 21.8mm 7.9mm Tin Reel - Tape and Reel (Alt: PNF18-10R-3K) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 10 Weeks, 0 Days Container: Reel | 2300 |
|
$0.2281 | Buy Now |
DISTI #
07AH2251
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 21.8mm 7.9mm Tin Reel - Product that comes on tape, but is not reeled (Alt: 07AH2251) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.5950 / $0.6610 | Buy Now |
DISTI #
644-PNF18-10R-3K
|
Mouser Electronics | Terminals NYL-RING 22-18 RED #10 RoHS: Compliant | 3890 |
|
$0.3960 / $0.5700 | Buy Now |
DISTI #
V72:2272_07007657
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Copper Red 21.8mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Strips | Americas - 1504 |
|
$0.3173 / $0.3725 | Buy Now |
DISTI #
71091648
|
RS | Ring Terminal, nylon insulated, funnel entry, 22 - 18 AWG, #10 stud size. | Panduit PNF18-10R-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3710 / $0.5300 | RFQ |
DISTI #
PANPNF18-10R-3K
|
Heilind Electronics | RING TERMINAL, NYLON 22 - 18 INSULATED, | Americas - 112500 in Stock375750 On Order |
|
$0.2236 / $0.2344 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 – 18 AWG, #10 stud size. RoHS: Compliant |
8000 In Stock 603000 Factory Stock |
|
$0.3488 / $0.3580 | Buy Now |
Part Details for PNF18-10R-3K
PNF18-10R-3K CAD Models
PNF18-10R-3K Part Data Attributes:
|
PNF18-10R-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF18-10R-3K
Panduit Corp
RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Manufacturer Series | PNF-R | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |