Part Details for PNF18-10LF-C by Panduit Corp
Overview of PNF18-10LF-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PNF18-10LF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3010
|
Newark | Locking Fork Terminal Funnel Entry 22-18 Awg, #10 Stud Size, Nylon Insulated Rohs Compliant: Yes |Panduit PNF18-10LF-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$132.7500 / $164.4800 | Buy Now |
DISTI #
298-15547-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #10 RED Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5178 | Buy Now |
DISTI #
PNF18-10LF-C
|
Avnet Americas | Fork Terminal 18-22AWG 22.6mm 8.4mm Tin - Bulk (Alt: PNF18-10LF-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.9768 | Buy Now |
DISTI #
644-PNF18-10LF-C
|
Mouser Electronics | Terminals Locking Fork Term funnel entry nyl RoHS: Compliant | 0 |
|
$1.2500 / $1.6800 | Order Now |
DISTI #
71406697
|
RS | Locking Fork Terminal, nylon insulated, funnel entry, 22-18 AWG, #10 stud, Red | Panduit PNF18-10LF-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.6800 | RFQ |
DISTI #
PANPNF18-10LF-C
|
Heilind Electronics | LOCKING FORK TERMINAL, FUNNEL ENTRY, NYL | Americas - 0 in Stock |
|
$1.3045 / $1.6698 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 18-22AWG 22.6mm 8.4mm Tin RoHS: Compliant | 5700 Factory Stock |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
000000000000047931
|
Sager | Terminals Locking Fork Term funnel entry nyl Min Qty: 100 | 0 |
|
$1.0200 / $1.2800 | Buy Now |
|
Master Electronics | Fork Terminal 18-22AWG 22.6mm 8.4mm Tin RoHS: Compliant | 5700 Factory Stock |
|
$1.1100 / $1.3000 | Buy Now |
Part Details for PNF18-10LF-C
PNF18-10LF-C CAD Models
PNF18-10LF-C Part Data Attributes
|
PNF18-10LF-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF18-10LF-C
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 18 AWG |