Part Details for PNF14-8F-C by Panduit Corp
Overview of PNF14-8F-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNF14-8F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9722
|
Newark | Terminal, Fork Tongue, M4, 14Awg, Blue, Product Range:Pnf Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF14-8F-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.3700 | Buy Now |
DISTI #
298-15541-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3770 | Buy Now |
DISTI #
PNF14-8F-C
|
Avnet Americas | Fork Terminal 14-16AWG 21.34mm 7.92mm Tin - Bulk (Alt: PNF14-8F-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$88.6200 | Buy Now |
DISTI #
644-PNF14-8F-C
|
Mouser Electronics | Terminals Fork Term funnel entry NYL insul RoHS: Compliant | 0 |
|
$1.2100 / $1.3800 | Order Now |
DISTI #
E02:0323_04093020
|
Arrow Electronics | Fork Terminal 14-16AWG Copper Blue 21.34mm Tin Bottle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2413 | Europe - 300 |
|
$0.5340 / $0.6317 | Buy Now |
DISTI #
71263921
|
RS | Fork Terminal, nylon insulated, funnel entry, 16- 14 AWG, #8 stud size | Panduit PNF14-8F-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.2800 | RFQ |
DISTI #
PANPNF14-8F-C
|
Heilind Electronics | Fork Terminal, funnel entry, nylon insul | Americas - 0 in Stock |
|
$1.1834 / $1.5148 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 14-16AWG 21.34mm 7.92mm Tin RoHS: Compliant | 0 |
|
$1.0100 / $1.1800 | Buy Now |
DISTI #
85568282
|
Verical | Fork Terminal 14-16AWG Copper Blue 21.34mm Tin Bottle RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2413 | Americas - 294 |
|
$0.7158 | Buy Now |
DISTI #
000000000000047925
|
Sager | Terminals Fork Term funnel entry NYL insul Min Qty: 100 | 0 |
|
$0.9237 / $1.1700 | Buy Now |
Part Details for PNF14-8F-C
PNF14-8F-C CAD Models
PNF14-8F-C Part Data Attributes
|
PNF14-8F-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF14-8F-C
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |