Part Details for PNF14-6RN-C by Panduit Corp
Overview of PNF14-6RN-C by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNF14-6RN-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B2031
|
Newark | Terminal, Ring Tongue, #6, 14Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Product Range:-, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF14-6RN-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$126.4600 / $156.6800 | Buy Now |
DISTI #
298-15540-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
64 In Stock |
|
$1.3254 / $1.6100 | Buy Now |
DISTI #
PNF14-6RN-C
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 19.41mm 6.35mm Tin - Bulk (Alt: PNF14-6RN-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$93.0500 | Buy Now |
DISTI #
644-PNF14-6RN-C
|
Mouser Electronics | Terminals NYL-RING 16-14 BLU #6 RoHS: Compliant | 0 |
|
$1.2400 / $1.6100 | Order Now |
DISTI #
71947900
|
RS | Ring Terminal, 16-14 AWG, #6 stud size, funnel entry, nylon insulated | Panduit PNF14-6RN-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.3200 / $1.6700 | Buy Now |
DISTI #
PANPNF14-6RN-C
|
Heilind Electronics | Ring Terminal, narrow tongue, nylon insu | Americas - 0 in Stock |
|
$1.2427 / $1.5906 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 16 – 14 AWG, #6 stud size, narrow tongue, funnel entry, nylon insulated, standard package. RoHS: Compliant |
204 In Stock |
|
$1.3200 / $1.6100 | Buy Now |
DISTI #
53913101
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 19.41mm Tin Bottle RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2002 | Americas - 200 |
|
$1.7290 / $2.0930 | Buy Now |
DISTI #
PNF14-6RN-C
|
TTI | Terminals NYL-RING 16-14 BLU #6 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.1800 / $1.3600 | Buy Now |
DISTI #
000000000000047922
|
Sager | Terminals NYL-RING 16-14 BLU #6 Min Qty: 100 | 0 |
|
$0.9699 / $1.2200 | Buy Now |
Part Details for PNF14-6RN-C
PNF14-6RN-C CAD Models
PNF14-6RN-C Part Data Attributes
|
PNF14-6RN-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF14-6RN-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for PNF14-6RN-C
This table gives cross-reference parts and alternative options found for PNF14-6RN-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNF14-6RN-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNF14-6RN-M | Ring Terminal | Panduit Corp | PNF14-6RN-C vs PNF14-6RN-M |