Part Details for PNF14-4R-M by Panduit Corp
Results Overview of PNF14-4R-M by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PNF14-4R-M Information
PNF14-4R-M by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for PNF14-4R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2985
|
Newark | Ring Terminal 16-14 Awg, #4 Stud Size, Funnel Entry, Nylon Insulated Rohs Compliant: Yes |Panduit PN... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$447.0000 / $549.0000 | Buy Now |
DISTI #
298-23104-ND
|
DigiKey | CONN RING CIRC 14-16AWG #4 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
751 In Stock |
|
$0.6209 / $0.8000 | Buy Now |
DISTI #
PNF14-4R-M
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 19.41mm 6.35mm Tin Bulk - Bulk (Alt: PNF14-4R-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$417.8100 | Buy Now |
DISTI #
644-PNF14-4R-M
|
Mouser Electronics | Terminals Ring Term NYL insuld 16 - 14 RoHS: Compliant | 858 |
|
$0.5730 / $0.7900 | Buy Now |
DISTI #
71947896
|
RS | Ring Terminal, 16-14 AWG, #4 stud size, funnel entry, nylon insulated | Panduit PNF14-4R-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6700 | RFQ |
DISTI #
PANPNF14-4R-M
|
Heilind Electronics | RING TERMINAL, NYLON 16 - 14 INSULATED, | Americas - 0 in Stock |
|
$0.4615 / $0.4838 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 16 – 14 AWG, #4 stud size, funnel entry, nylon insulated, bulk package. RoHS: Compliant |
1000 In Stock 9000 Factory Stock |
|
$0.5610 / $0.6040 | Buy Now |
DISTI #
000000000000630648
|
Sager | Terminals Ring Term NYL insuld 16 - 14 Min Qty: 1000 | 0 |
|
$0.3659 / $0.4166 | Buy Now |
|
Master Electronics | Ring Terminal, 16 – 14 AWG, #4 stud size, funnel entry, nylon insulated, bulk package. RoHS: Compliant |
1000 In Stock 9000 Factory Stock |
|
$0.5610 / $0.6040 | Buy Now |
Part Details for PNF14-4R-M
PNF14-4R-M CAD Models
PNF14-4R-M Part Data Attributes
|
PNF14-4R-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF14-4R-M
Panduit Corp
Ring Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for PNF14-4R-M
This table gives cross-reference parts and alternative options found for PNF14-4R-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNF14-4R-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PNF14-4R-C | Panduit Corp | Check for Price | Ring Terminal | PNF14-4R-M vs PNF14-4R-C |