Part Details for PNF14-38R-L by Panduit Corp
Overview of PNF14-38R-L by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for PNF14-38R-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7936
|
Newark | Terminal, Ring Tongue, 3/8", 14Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:Pnf Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF14-38R-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.4400 / $1.7400 | Buy Now |
DISTI #
72AC7936
|
Avnet Americas | Fork Terminal 14-16AWG 29.06mm 13.46mm Tin - Bulk (Alt: 72AC7936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$1.4400 / $1.5700 | Buy Now |
DISTI #
PNF14-38R-L
|
Avnet Americas | Fork Terminal 14-16AWG 29.06mm 13.46mm Tin - Bulk (Alt: PNF14-38R-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$99.5100 | Buy Now |
DISTI #
70230808
|
RS | Ring Terminal, 16 - 14 AWG, 3/8" stud size, funnel entry, nylon insulated | Panduit PNF14-38R-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.6300 | RFQ |
DISTI #
PANPNF14-38R-L
|
Heilind Electronics | Ring Terminal, nylon 16 - 14 insulated, | Americas - 0 in Stock |
|
$1.3085 / $1.4175 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 14-16AWG 29.06mm 13.46mm Tin RoHS: Compliant | 550 Factory Stock |
|
$1.1300 / $1.3200 | Buy Now |
DISTI #
000000000000047913
|
Sager | Terminals Ring Term NYL insuld 16 - 14 Min Qty: 250 | 0 |
|
$1.0400 / $1.3100 | Buy Now |
|
Master Electronics | Fork Terminal 14-16AWG 29.06mm 13.46mm Tin RoHS: Compliant | 550 Factory Stock |
|
$1.1300 / $1.3200 | Buy Now |
Part Details for PNF14-38R-L
PNF14-38R-L CAD Models
PNF14-38R-L Part Data Attributes
|
PNF14-38R-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF14-38R-L
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 5 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |