Part Details for PNF14-14R-M by Panduit Corp
Overview of PNF14-14R-M by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PNF14-14R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9718
|
Newark | Terminal, Ring Tongue, 1/4", 14Awg, Blue, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:Pnf Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF14-14R-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 956 |
|
$0.6650 / $0.8400 | Buy Now |
DISTI #
298-15533-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
845 In Stock |
|
$0.6727 / $0.8500 | Buy Now |
DISTI #
48AC9718
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 26.82mm 11.56mm Tin Bulk - Bulk (Alt: 48AC9718) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 906 Partner Stock |
|
RFQ | |
DISTI #
PNF14-14R-M
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 26.82mm 11.56mm Tin Bulk - Bulk (Alt: PNF14-14R-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$458.3800 | Buy Now |
DISTI #
644-PNF14-14R-M
|
Mouser Electronics | Terminals Ring Terminal nylon insuld 16 - 14 RoHS: Compliant | 1525 |
|
$0.6200 / $0.8400 | Buy Now |
DISTI #
71263916
|
RS | Ring Terminal, 16 14 AWG, 1/4" stud size, funnel entry, nylon insulated | Panduit PNF14-14R-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.8100 | RFQ |
DISTI #
PANPNF14-14R-M
|
Heilind Electronics | RING TERMINAL, NYLON 16 - 14 INSULATED, | Americas - 3117 in Stock1500 On Order |
|
$0.5142 / $0.6582 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 16 – 14 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. RoHS: Compliant |
1005 In Stock |
|
$0.6400 / $0.6600 | Buy Now |
DISTI #
65058805
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 26.82mm Tin Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2243 | Americas - 1000 |
|
$0.8320 / $0.8580 | Buy Now |
DISTI #
PNF14-14R-M
|
TTI | Terminals Ring Terminal nylon insuld 16 - 14 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.5060 / $0.5370 | Buy Now |
Part Details for PNF14-14R-M
PNF14-14R-M CAD Models
PNF14-14R-M Part Data Attributes
|
PNF14-14R-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF14-14R-M
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |