Part Details for PNF14-10SLF-C by Panduit Corp
Overview of PNF14-10SLF-C by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PNF14-10SLF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Short Locking Fork Terminal, 16 – 14 AWG, #10 stud size, funnel entry, nylon insulated, standard package. RoHS: Compliant |
92 In Stock |
|
$0.8000 / $1.0230 | Buy Now |
|
Master Electronics | Short Locking Fork Terminal, 16 – 14 AWG, #10 stud size, funnel entry, nylon insulated, standard package. RoHS: Compliant |
92 In Stock |
|
$0.8000 / $1.0230 | Buy Now |
Part Details for PNF14-10SLF-C
PNF14-10SLF-C CAD Models
PNF14-10SLF-C Part Data Attributes:
|
PNF14-10SLF-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF14-10SLF-C
Panduit Corp
Fork Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |