Part Details for PNF14-10LF-C by Panduit Corp
Overview of PNF14-10LF-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PNF14-10LF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2701
|
Newark | Locking Fork Terminal, Funnel Entry, Nyl |Panduit PNF14-10LF-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$132.7500 / $164.4800 | Buy Now |
DISTI #
298-15528-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
400 In Stock |
|
$1.3914 / $1.6900 | Buy Now |
DISTI #
PNF14-10LF-C
|
Avnet Americas | Fork Terminal 14-18AWG 23.62mm 8.38mm Tin - Bulk (Alt: PNF14-10LF-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9768 | Buy Now |
DISTI #
644-PNF14-10LF-C
|
Mouser Electronics | Terminals Locking Fork Term funnel entry nyl RoHS: Compliant | 0 |
|
$1.2400 / $1.6900 | Order Now |
DISTI #
71263914
|
RS | Locking Fork Terminal, nylon insulated, funnel entry, 18-14 AWG, #10 stud size | Panduit PNF14-10LF-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.6800 | RFQ |
DISTI #
PANPNF14-10LF-C
|
Heilind Electronics | Locking Fork Terminal, funnel entry, nyl | Americas - 0 in Stock |
|
$1.3045 / $1.6698 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 14-18AWG 23.62mm 8.38mm Tin RoHS: Compliant | 42500 Factory Stock |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
000000000000630633
|
Sager | Terminals Locking Fork Term funnel entry nyl Min Qty: 100 | 0 |
|
$1.0200 / $1.2800 | Buy Now |
|
Master Electronics | Fork Terminal 14-18AWG 23.62mm 8.38mm Tin RoHS: Compliant | 42500 Factory Stock |
|
$1.1100 / $1.3000 | Buy Now |
Part Details for PNF14-10LF-C
PNF14-10LF-C CAD Models
PNF14-10LF-C Part Data Attributes
|
PNF14-10LF-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF14-10LF-C
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |