Part Details for PNF10-14F-2K by Panduit Corp
Overview of PNF10-14F-2K by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for PNF10-14F-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fork Terminal 10-12AWG 28.7mm 12.4mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PNF10-14F-2K
PNF10-14F-2K CAD Models
PNF10-14F-2K Part Data Attributes
|
PNF10-14F-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF10-14F-2K
Panduit Corp
Fork Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for PNF10-14F-2K
This table gives cross-reference parts and alternative options found for PNF10-14F-2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNF10-14F-2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNF10-14LF-D | Fork Terminal | Panduit Corp | PNF10-14F-2K vs PNF10-14LF-D |