Part Details for PNF10-10LF-D by Panduit Corp
Overview of PNF10-10LF-D by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1893Y-10LFT | Renesas Electronics Corporation | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™ | |
7151MI-10LFT | Renesas Electronics Corporation | Spread Spectrum Clock Generator | |
1893Y-10LF | Renesas Electronics Corporation | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™ |
Price & Stock for PNF10-10LF-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F9993
|
Newark | Locking Fork Terminal, Funnel Entry, Nyl Rohs Compliant: Yes |Panduit PNF10-10LF-D RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$307.6500 / $373.2900 | Buy Now |
DISTI #
298-23098-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
475 In Stock |
|
$0.8384 / $1.0600 | Buy Now |
DISTI #
PNF10-10LF-D
|
Avnet Americas | Fork Terminal 10-12AWG 26.67mm 8.64mm Tin - Bulk (Alt: PNF10-10LF-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$571.3100 | Buy Now |
DISTI #
644-PNF10-10LF-D
|
Mouser Electronics | Terminals Locking Fork Term funnel entry nyl RoHS: Compliant | 0 |
|
$0.6960 / $1.0400 | Order Now |
DISTI #
PANPNF10-10LF-D
|
Heilind Electronics | Locking Fork Terminal, funnel entry, nyl | Americas - 0 in Stock |
|
$0.6310 / $0.6836 | Buy Now |
|
Onlinecomponents.com | Locking Fork Terminal, nylon insulated, funnel entry, 12-10 AWG, #10 stud size, bulk package. RoHS: Compliant | Alternative Product Available |
|
$0.5700 / $0.6700 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, FORK TERMINAL | 52 |
|
$0.6650 / $1.3300 | Buy Now |
DISTI #
000000000000630593
|
Sager | Terminals Locking Fork Term funnel entry nyl Min Qty: 500 | 0 |
|
$0.5002 / $0.5697 | Buy Now |
|
Master Electronics | Locking Fork Terminal, nylon insulated, funnel entry, 12-10 AWG, #10 stud size, bulk package. RoHS: Compliant | Alternative Product Available |
|
$0.5700 / $0.6700 | Buy Now |
Part Details for PNF10-10LF-D
PNF10-10LF-D CAD Models
PNF10-10LF-D Part Data Attributes
|
PNF10-10LF-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF10-10LF-D
Panduit Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |