Part Details for PNF10-10LF-2K by Panduit Corp
Overview of PNF10-10LF-2K by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNF10-10LF-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2938
|
Newark | Locking Fork Terminal, Nylon Insulated, Funnel Entry With Metal Insulation Grip Sleeve. Wire Range Of #12-10 Awg And #10 Stud Size. Rohs Compliant: Yes |Panduit PNF10-10LF-2K Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: Pack | 0 |
|
$1,289.4500 / $1,479.8400 | Buy Now |
DISTI #
PNF10-10LF-2K-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 2000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7356 | Buy Now |
DISTI #
PNF10-10LF-2K
|
Avnet Americas | Fork Terminal 10-12AWG 26.67mm 8.64mm Tin Strip on Reel - Tape and Reel (Alt: PNF10-10LF-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5063 | Buy Now |
DISTI #
644-PNF10-10LF-2K
|
Mouser Electronics | Terminals Locking Fork Term funnel entry nyl RoHS: Compliant | 0 |
|
$0.6290 / $0.8400 | Order Now |
DISTI #
PANPNF10-10LF-2K
|
Heilind Electronics | Locking Fork Terminal, funnel entry, nyl | Americas - 0 in Stock |
|
$0.3662 / $0.3839 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 10-12AWG 26.67mm 8.64mm Tin Strip on Reel RoHS: Compliant | Alternative Product Available |
|
$0.5100 / $0.5900 | Buy Now |
DISTI #
PNF10-10LF-2K
|
Avnet Americas | Fork Terminal 10-12AWG 26.67mm 8.64mm Tin Strip on Reel - Tape and Reel (Alt: PNF10-10LF-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5063 | Buy Now |
DISTI #
000000000000630592
|
Sager | Terminals Locking Fork Term funnel entry nyl Min Qty: 2000 | 0 |
|
$0.3272 / $0.3440 | Buy Now |
|
Master Electronics | Fork Terminal 10-12AWG 26.67mm 8.64mm Tin Strip on Reel RoHS: Compliant | Alternative Product Available |
|
$0.5100 / $0.5900 | Buy Now |
Part Details for PNF10-10LF-2K
PNF10-10LF-2K CAD Models
PNF10-10LF-2K Part Data Attributes:
|
PNF10-10LF-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF10-10LF-2K
Panduit Corp
Fork Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |