Part Details for PNF10-10F-D by Panduit Corp
Overview of PNF10-10F-D by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNF10-10F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2936
|
Newark | Fork Terminal 12-10 Awg, #10 Stud Size, Funnel Entry, Nylon Insulated Rohs Compliant: Yes |Panduit PNF10-10F-D Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
000000000000630589
|
Sager | Terminals Fork Terminal funnel entry nylon insul | 0 |
|
Buy Now |
Part Details for PNF10-10F-D
PNF10-10F-D CAD Models
PNF10-10F-D Part Data Attributes:
|
PNF10-10F-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF10-10F-D
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |