-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2732
|
Newark | Hyperfast Recov Rectifier, 200V, 2A Rohs Compliant: Yes |Nexperia PNE20020AER-QX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.1400 / $0.4810 | Buy Now |
DISTI #
1727-PNE20020AER-QXCT-ND
|
DigiKey | HYPERFAST/ULTRAFAST RECOVERY REC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2065 In Stock |
|
$0.0811 / $0.3900 | Buy Now |
DISTI #
PNE20020AER-QX
|
Avnet Americas | - Tape and Reel (Alt: PNE20020AER-QX) Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0927 | Buy Now |
DISTI #
771-PNE20020AER-QX
|
Mouser Electronics | Rectifiers RECTIFIER 200V 2A HYPER RoHS: Compliant | 4765 |
|
$0.0810 / $0.3900 | Buy Now |
DISTI #
E02:0323_22615735
|
Arrow Electronics | Diode Switching 200V 2.8A 2-Pin CFP3 T/R Automotive AEC-Q101 Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2348 | Europe - 9000 |
|
$0.0713 / $0.0804 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0798 | Buy Now |
DISTI #
PNE20020AER-QX
|
TTI | Rectifiers RECTIFIER 200V 2A HYPER RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy