Part Details for PNC113CDA by Gigavac LLC
Overview of PNC113CDA by Gigavac LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNC113CDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-PNC113CDA-ND
|
DigiKey | P SERIES CONTACTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.9320 / $111.8400 | Buy Now |
DISTI #
74166069
|
RS | Contactor, 30A, 24Vdc Internal Coil, M3 Studs, M4 Studs, PNC113 Series | Sensata - Gigavac Clean Energy PNC113CDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$88.6100 / $110.7600 | RFQ |
DISTI #
GCSPNC113CDA
|
Heilind Electronics | P SERIES CONTACTOR | Americas - 49 in Stock |
|
$90.5806 / $126.9356 | Buy Now |
DISTI #
GCSPNC113CDA
|
Interstate Connecting Components | P SERIES CONTACTOR | 10 |
|
$90.5806 / $126.9356 | Buy Now |