Part Details for PNA4S87F by Panasonic Electronic Components
Overview of PNA4S87F by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNA4S87F
PNA4S87F CAD Models
PNA4S87F Part Data Attributes
|
PNA4S87F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PNA4S87F
Panasonic Electronic Components
Linear Output Photo IC, 4.9 X 4.0 MM, 1.16 MM HEIGHT, COB-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 4.9 X 4.0 MM, 1.16 MM HEIGHT, COB-6 | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 0.7 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |