Part Details for PNA4S02M by Panasonic Electronic Components
Overview of PNA4S02M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNA4S02M
PNA4S02M CAD Models
PNA4S02M Part Data Attributes
|
PNA4S02M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PNA4S02M
Panasonic Electronic Components
Logic IC Output Optocoupler, 1-Channel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Terminal Finish | Tin/Lead (Sn/Pb) |