Part Details for PNA4S01M by Panasonic Electronic Components
Overview of PNA4S01M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PNA4S01M
PNA4S01M CAD Models
PNA4S01M Part Data Attributes
|
PNA4S01M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PNA4S01M
Panasonic Electronic Components
Logic IC Output Optocoupler, 1-Channel, SURFACE MOUNT PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Shape | ROUND | |
Size | 3.4 mm | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Min | 4.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |