Part Details for PNA4211F by Panasonic Electronic Components
Overview of PNA4211F by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNA4211F
PNA4211F CAD Models
PNA4211F Part Data Attributes
|
PNA4211F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PNA4211F
Panasonic Electronic Components
Linear Output Photo IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 3.2 mm | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Nom | 6 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |