Part Details for PNA2602 by Panasonic Electronic Components
Overview of PNA2602 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Part Details for PNA2602
PNA2602 CAD Models
PNA2602 Part Data Attributes
|
PNA2602
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PNA2602
Panasonic Electronic Components
Photo Darlington, 800nm, 0.03A I(C)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SIDE VIEW | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Infrared Range | YES | |
Light Current-Nom | 1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.1 W | |
Shape | ROUND | |
Size | 3.5 mm | |
Surface Mount | NO |