Part Details for PN7271 by ifm efector inc
Overview of PN7271 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN7271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-PN7271-ND
|
DigiKey | PRESSURE SENSOR, 0-3620 PSI / 0- Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$431.5000 | Buy Now |
DISTI #
71102822
|
RS | Pressure Sensor with Display, 0 to 250 bar, 1/4" NPT, M12 Connect, PN Series | ifm efector PN7271 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$404.9200 / $440.1300 | Buy Now |
|
Neutron USA | Pressure Sensor, 0-3620 psi Range, 2xPNP/NPN, 18-30VDC, Process: 1/4" NPT F, M12 Conn | 0 |
|
$812.8100 | Buy Now |