Part Details for PN7103 by Panasonic Electronic Components
Overview of PN7103 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PN7103
PN7103 CAD Models
PN7103 Part Data Attributes:
|
PN7103
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PN7103
Panasonic Electronic Components
Linear IC Output Optocoupler, 1-Channel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | SIDE VIEW | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Shape | ROUND | |
Supply Voltage-Min | 15 V |