Part Details for PN5910TRC by Central Semiconductor Corp
Overview of PN5910TRC by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PN5910TRC
PN5910TRC CAD Models
PN5910TRC Part Data Attributes
|
PN5910TRC
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
PN5910TRC
Central Semiconductor Corp
RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 700 MHz | |
Turn-off Time-Max (toff) | 20 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for PN5910TRC
This table gives cross-reference parts and alternative options found for PN5910TRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN5910TRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN5910APP | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92, | Central Semiconductor Corp | PN5910TRC vs PN5910APP |
PN5910TRB | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92, | Central Semiconductor Corp | PN5910TRC vs PN5910TRB |
PN5910APPLEADFREE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92, | Central Semiconductor Corp | PN5910TRC vs PN5910APPLEADFREE |
PN5910APMLEADFREE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92, | Central Semiconductor Corp | PN5910TRC vs PN5910APMLEADFREE |
PN5910TRE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92 | Central Semiconductor Corp | PN5910TRC vs PN5910TRE |
PN5910TRA | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92, | Central Semiconductor Corp | PN5910TRC vs PN5910TRA |