Part Details for PN5321A3HN/C106,557 by NXP Semiconductors
Overview of PN5321A3HN/C106,557 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN5321A3HN/C106,557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN5321A3HNC106.557
|
TME | IC: NFC/RFID tag, 2.7÷5.5VDC, I2C,SPI,UART, SMD, HVQFN40 Min Qty: 1 | 0 |
|
$10.8000 / $16.0000 | RFQ |
DISTI #
PN5321A3HN/C106,55
|
Avnet Silica | NFC Reader/Writer 27.12MHz 40Kb 25mA 2.7V to 5.5V 40-PIN HVQFN T/R (Alt: PN5321A3HN/C106,55) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |