-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PN5321A3HN - NFC integrated solution QFN 40-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4518
|
Newark | Nfc Controller, Read/Write, Hvqfn-40, Frequency Min:6.78Mhz, Frequency Max:27.12Mhz, Rfid Ic Type:Read, Write, Output Power:500Mw, Rf Ic Case Style:Hvqfn, No. Of Pins:40Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Current Rohs Compliant: Yes |Nxp PN5321A3HN/C106,51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1671 |
|
$12.9100 / $18.4500 | Buy Now |
DISTI #
70R7890
|
Newark | Nfc Integrated Solution/ Reel Rohs Compliant: Yes |Nxp PN5321A3HN/C106,51 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8800 | Buy Now |
DISTI #
PN5321A3HN/C106,51-ND
|
DigiKey | IC RFID RDR/TRAN 13.56MZ 40HVQFN Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5186 | Buy Now |
DISTI #
PN5321A3HN/C106,51
|
Avnet Americas | NFC Reader/Writer 13.56MHz 40Kb 25mA 2.7V to 5.5V 40-PIN HVQFN T/R - Tape and Reel (Alt: PN5321A3HN/C106,51) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.2689 / $9.1288 | Buy Now |
DISTI #
771-PN5321A3HN10
|
Mouser Electronics | NFC/RFID Tags & Transponders Combined Analogue Digital IC RoHS: Compliant | 714 |
|
$8.2500 / $17.7400 | Buy Now |
DISTI #
V72:2272_06540666
|
Arrow Electronics | ASSP Communication Control 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2232 Container: Cut Strips | Americas - 59 |
|
$8.4830 / $12.3360 | Buy Now |
|
Future Electronics | PN5321A3HN Series 13.56 MHz RF Reader Analog and Digital Combo - HVQFN-40 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$8.0900 | Buy Now |
DISTI #
64545432
|
Verical | ASSP Communication Control 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 2969 |
|
$8.4875 / $10.7000 | Buy Now |
DISTI #
63064009
|
Verical | ASSP Communication Control 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 59 |
|
$8.4830 / $12.3360 | Buy Now |
DISTI #
PN5321A3HN/C106,51
|
Avnet Americas | NFC Reader/Writer 13.56MHz 40Kb 25mA 2.7V to 5.5V 40-PIN HVQFN T/R - Tape and Reel (Alt: PN5321A3HN/C106,51) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.2689 / $9.1288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PN5321A3HN/C106,51
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN5321A3HN/C106,51
NXP Semiconductors
PN5321A3HN - NFC integrated solution QFN 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-1, HVQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | SOT618-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for PN5321A3HN/C106,51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN5321A3HN/C106,51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN5321A3HN/C106 | IC SPECIALTY TELECOM CIRCUIT, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-1, HVQFN-40, Telecom IC:Other | NXP Semiconductors | PN5321A3HN/C106,51 vs PN5321A3HN/C106 |