Part Details for PN5180A0HN/C4Y by NXP Semiconductors
Overview of PN5180A0HN/C4Y by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN5180A0HN/C4Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1865
|
Newark | Rfid, Read/Write,13.56Mhz, Hvqfn-40, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:1.375W, Rf Ic Case Style:Hvqfn, No. Of Pins:40Pins, Supply Voltage Min:1.65V, Product Range:-Rohs Compliant: Yes |Nxp PN5180A0HN/C4Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4311 |
|
$6.7600 / $10.3800 | Buy Now |
DISTI #
83AH8376
|
Newark | High-Performance Multi-Protocol Full Nfc Forum-Compliant Frontend/ Reel Rohs Compliant: Yes |Nxp PN5180A0HN/C4Y RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2100 | Buy Now |
DISTI #
568-PN5180A0HN/C4YCT-ND
|
DigiKey | PN5180 HVQFN40 REEL Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10544 In Stock |
|
$5.5557 / $10.0700 | Buy Now |
DISTI #
PN5180A0HN/C4Y
|
Avnet Americas | RFID, Read, Write, 13.56MHz, 1.65V to 3.6V, 20mA, 1.375W out, HVQFN-40 - Tape and Reel (Alt: PN5180A0HN/C4Y) Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.2948 / $5.8200 | Buy Now |
DISTI #
771-PN5180A0HNC4Y
|
Mouser Electronics | RF Front End High-performance multi-protocol full NFC Forum-compliant frontend RoHS: Compliant | 6239 |
|
$5.3600 / $10.5200 | Buy Now |
|
Future Electronics | RF Front End High-performance multi-protocol full NFC Forum-compliant frontend RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$5.8400 | Buy Now |
DISTI #
63291963
|
Verical | NFC/RFID Read/Write 13.56MHz 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5866 |
|
$4.7875 / $10.4375 | Buy Now |
DISTI #
86010509
|
Verical | NFC/RFID Read/Write 13.56MHz 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2201 | Americas - 3800 |
|
$6.4625 / $7.4500 | Buy Now |
|
Rochester Electronics | PN5180A0HN - NFC Frontend IC RoHS: Compliant Status: Active Min Qty: 1 | 3800 |
|
$5.1700 / $6.0800 | Buy Now |
DISTI #
PN5180A0HN/C4Y
|
Avnet Silica | RFID, Read, Write, 13.56MHz, 1.65V to 3.6V, 20mA, 1.375W out, HVQFN-40 (Alt: PN5180A0HN/C4Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |