Part Details for PN5180A0ET/C3QL by NXP Semiconductors
Overview of PN5180A0ET/C3QL by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Financial Technology (Fintech)
Telecommunications
Price & Stock for PN5180A0ET/C3QL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4413
|
Newark | Rfid, Read/Write, 13.56Mhz, Tfbga-64, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Tfbga, No. Of Pins:64Pins, Supply Voltage Min:2.7V, Product Range:- Rohs Compliant: Yes |Nxp PN5180A0ET/C3QL Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $7.1300 | Buy Now |
DISTI #
568-13702-ND
|
DigiKey | IC RFID RDR/TRAN 13.56MZ 64TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2940 In Stock |
|
$5.4699 / $7.3900 | Buy Now |
DISTI #
PN5180A0ET/C3QL
|
Avnet Americas | NFC Read/Write 13.56MHz TFBGA Tray - Trays (Alt: PN5180A0ET/C3QL) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.4261 / $6.2575 | Buy Now |
DISTI #
771-PN5180A0ET/C3QL
|
Mouser Electronics | RF Front End High-performance multi-protocol full NFC Forum-compliant frontend RoHS: Compliant | 953 |
|
$5.4600 / $7.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$5.3400 | Buy Now |
|
Rochester Electronics | PN5180A0ET - NFC Frontend IC RoHS: Compliant Status: Active Min Qty: 1 | 2189 |
|
$5.9700 / $7.0200 | Buy Now |
DISTI #
PN5180A0ET/C3QL
|
Avnet Silica | NFC Read/Write 13.56MHz TFBGA Tray (Alt: PN5180A0ET/C3QL) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PN5180A0ET/C3QL
|
EBV Elektronik | NFC Read/Write 13.56MHz TFBGA Tray (Alt: PN5180A0ET/C3QL) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PN5180A0ET/C3QL
PN5180A0ET/C3QL CAD Models
PN5180A0ET/C3QL Part Data Attributes:
|
PN5180A0ET/C3QL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN5180A0ET/C3QL
NXP Semiconductors
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 |