Part Details for PN5120A0HN1/C1,157 by NXP Semiconductors
Results Overview of PN5120A0HN1/C1,157 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN5120A0HN1/C1,157 Information
PN5120A0HN1/C1,157 by NXP Semiconductors is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for PN5120A0HN1/C1,157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R7885
|
Newark | Full Nfc Frontend/ Tray Rohs Compliant: Yes |Nxp PN5120A0HN1/C1,157 RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 | Buy Now |
DISTI #
PN5120A0HN1/C1,157-ND
|
DigiKey | IC RFID RDR/TRAN 13.56MZ 32HVQFN Min Qty: 2450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4646 | Buy Now |
DISTI #
PN5120A0HN1/C1,157
|
Avnet Americas | NFC Front-End IC, I2C, Parallel, SPI, UART, FeliCa, ISO/IEC 14443A/14443B/18092, NFCIP-1, 32 Pins, H... more RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.5144 / $5.1480 | Buy Now |
DISTI #
771-PN5120A0HN1C1157
|
Mouser Electronics | NFC/RFID Tags & Transponders COMBO ANALOG/DIGI IC RoHS: Compliant | 0 |
|
$5.2500 | Order Now |
|
Future Electronics | PN512 Series 3.6 V 27.12 MHz Read/Write Surface Mount RFID - HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$4.6600 | Buy Now |
DISTI #
PN5120A0HN1/C1,157
|
Avnet Silica | NFC FrontEnd IC I2C Parallel SPI UART FeliCa ISOIEC 14443A14443B18092 NFCIP1 32 Pins HVQFNEP (Alt: P... more RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PN5120A0HN1/C1,157
|
EBV Elektronik | NFC FrontEnd IC I2C Parallel SPI UART FeliCa ISOIEC 14443A14443B18092 NFCIP1 32 Pins HVQFNEP (Alt: P... more RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Telecommunications | 1427 |
|
RFQ |
Part Details for PN5120A0HN1/C1,157
PN5120A0HN1/C1,157 CAD Models
PN5120A0HN1/C1,157 Part Data Attributes
|
PN5120A0HN1/C1,157
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN5120A0HN1/C1,157
NXP Semiconductors
PN512 - Full NFC Forum-compliant frontend QFN 32-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM X 0.85 MM HEIGHT, PLASTIC, SOT-617, HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for PN5120A0HN1/C1,157
This table gives cross-reference parts and alternative options found for PN5120A0HN1/C1,157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN5120A0HN1/C1,157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PN5120A0HN1/C1 | NXP Semiconductors | Check for Price | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM X 0.85 MM HEIGHT, PLASTIC, SOT-617, HVQFN-32 | PN5120A0HN1/C1,157 vs PN5120A0HN1/C1 |