-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PN512 - Full NFC Forum-compliant frontend QFN 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN5120A0HN1/C2,151 by NXP Semiconductors is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8877
|
Newark | Rfid, Reader, 13.56Mhz, Hvqfn-32, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Reader, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$0.9020 | Buy Now |
DISTI #
568-8611-ND
|
DigiKey | IC RFID RDR/TRAN 13.56MZ 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
278 In Stock |
|
$6.0083 / $8.9700 | Buy Now |
DISTI #
PN5120A0HN1/C2,151
|
Avnet Americas | NFC Front-End IC, I2C, Parallel, SPI, UART, FeliCa, ISO/IEC 14443A/14443B/18092, NFCIP-1, 32 Pins, H... more RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.5144 / $4.6728 | Buy Now |
DISTI #
771-PN5120A0HN1C2151
|
Mouser Electronics | NFC/RFID Tags & Transponders PN512 TRANSMISSION MODULE RoHS: Compliant | 501 |
|
$5.4300 / $8.9700 | Buy Now |
DISTI #
E02:0323_02834119
|
Arrow Electronics | NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2448 | Europe - 410 |
|
$5.5886 / $9.4060 | Buy Now |
DISTI #
V99:2348_06540658
|
Arrow Electronics | NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2151 | Americas - 6 |
|
$2.5050 / $5.0934 | Buy Now |
|
Future Electronics | PN512 Series 3.6 V 60 mA SMT Full NFC Forum-Compliant Frontend - HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$4.6600 / $5.0800 | Buy Now |
|
Future Electronics | PN512 Series 3.6 V 60 mA SMT Full NFC Forum-Compliant Frontend - HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$4.6600 | Buy Now |
DISTI #
31064995
|
Verical | NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1543 | Americas - 24315 |
|
$2.2870 | Buy Now |
DISTI #
31064892
|
Verical | NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1640 | Americas - 1393 |
|
$2.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PN5120A0HN1/C2,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN5120A0HN1/C2,151
NXP Semiconductors
PN512 - Full NFC Forum-compliant frontend QFN 32-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for PN5120A0HN1/C2,151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN5120A0HN1/C2,151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PN5120A0HN1/C1,118 | NXP Semiconductors | Check for Price | PN512 - Full NFC Forum-compliant frontend QFN 32-Pin | PN5120A0HN1/C2,151 vs PN5120A0HN1/C1,118 |
PN5120A0HN1/C1,151 | NXP Semiconductors | $1.0855 | PN512 - Full NFC Forum-compliant frontend QFN 32-Pin | PN5120A0HN1/C2,151 vs PN5120A0HN1/C1,151 |
PN5120A0HN1/C2 | NXP Semiconductors | Check for Price | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, VQFN-32 | PN5120A0HN1/C2,151 vs PN5120A0HN1/C2 |
PN5120A0HN1/C2,118 | NXP Semiconductors | Check for Price | PN512 - Full NFC Forum-compliant frontend QFN 32-Pin | PN5120A0HN1/C2,151 vs PN5120A0HN1/C2,118 |
PN5120A0HN1/C1 | NXP Semiconductors | Check for Price | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM X 0.85 MM HEIGHT, PLASTIC, SOT-617, HVQFN-32 | PN5120A0HN1/C2,151 vs PN5120A0HN1/C1 |
PT5010A0HN/C1 | NXP Semiconductors | Check for Price | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32 | PN5120A0HN1/C2,151 vs PT5010A0HN/C1 |
ADF7023-JBCPZ-RL | Analog Devices Inc | Check for Price | High Performance, Low Power, ISM Band FSK/GFSK/MSK/GMSK Transceiver IC | PN5120A0HN1/C2,151 vs ADF7023-JBCPZ-RL |
PN5120A0HN/C2 | NXP Semiconductors | Check for Price | SPECIALTY TELECOM CIRCUIT, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-1, VQFN-40 | PN5120A0HN1/C2,151 vs PN5120A0HN/C2 |
PN5120A0HN/C2,518 | NXP Semiconductors | Check for Price | PN512 - Full NFC Forum-compliant frontend QFN 40-Pin | PN5120A0HN1/C2,151 vs PN5120A0HN/C2,518 |
PN5120A0HN/C1,551 | NXP Semiconductors | $5.6874 | PN512 - Full NFC Forum-compliant frontend QFN 40-Pin | PN5120A0HN1/C2,151 vs PN5120A0HN/C1,551 |