Part Details for PN5120A0HN1/C1118 by NXP Semiconductors
Results Overview of PN5120A0HN1/C1118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN5120A0HN1/C1118 Information
PN5120A0HN1/C1118 by NXP Semiconductors is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for PN5120A0HN1/C1118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN5120A0HN1/C1,118
|
Avnet Americas | NFC Front-End IC, I2C, Parallel, SPI, UART, FeliCa, ISO/IEC 14443A/14443B/18092, NFCIP-1, 32 Pins, H... more RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.6726 / $5.2668 | Buy Now |
DISTI #
PN5120A0HN1/C1118
|
IBS Electronics | PN512 SERIES 2.5 - 3.6 V 13.56 MHZ READ / WRITE TRANSMISSION MODULE - HVQFN-32 Min Qty: 6000 Package Multiple: 1 | 0 |
|
$6.1579 | Buy Now |