Part Details for PN5120A0HN/C1,518 by NXP Semiconductors
Overview of PN5120A0HN/C1,518 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Price & Stock for PN5120A0HN/C1,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9391
|
Newark | Full Nfc Frontend/Reel Rohs Compliant: Yes |Nxp PN5120A0HN/C1,518 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 | Buy Now |
DISTI #
86129834
|
Verical | NFC/RFID Read/Write 13.56MHz 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1201 | Americas - 79989 |
|
$5.4250 / $6.2625 | Buy Now |
DISTI #
86128854
|
Verical | NFC/RFID Read/Write 13.56MHz 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1301 | Americas - 6267 |
|
$5.4250 / $6.2625 | Buy Now |
|
Rochester Electronics | IC TRANSMISSION MOD 40-HVQFN RoHS: Compliant Status: Obsolete Min Qty: 1 | 3020 |
|
$4.3400 / $5.1100 | Buy Now |
Part Details for PN5120A0HN/C1,518
PN5120A0HN/C1,518 CAD Models
PN5120A0HN/C1,518 Part Data Attributes
|
PN5120A0HN/C1,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN5120A0HN/C1,518
NXP Semiconductors
PN512 - Full NFC Forum-compliant frontend QFN 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 40 | |
Manufacturer Package Code | SOT618-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |