Part Details for PN4250 by Fairchild Semiconductor Corporation
Results Overview of PN4250 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN4250 Information
PN4250 by Fairchild Semiconductor Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PN4250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 1968 |
|
RFQ | ||
|
Quest Components | 50 MA, PNP, SI, SMALL SIGNAL TRANSISTOR, TO-92 | 1600 |
|
$0.0870 / $0.2900 | Buy Now |
|
Quest Components | 50 MA, PNP, SI, SMALL SIGNAL TRANSISTOR, TO-92 | 108 |
|
$0.2160 / $0.4800 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 40V, PNP, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 | 14243 |
|
$0.0368 / $0.0433 | Buy Now |
Part Details for PN4250
PN4250 CAD Models
PN4250 Part Data Attributes
|
PN4250
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PN4250
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PN4250
This table gives cross-reference parts and alternative options found for PN4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPS4250 | Motorola Mobility LLC | Check for Price | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA | PN4250 vs MPS4250 |
MPS4250ARLRM | Rochester Electronics LLC | Check for Price | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | PN4250 vs MPS4250ARLRM |
MPS4250G | onsemi | Check for Price | PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 1 WATT, 5000-BLKBX | PN4250 vs MPS4250G |
MPS6523 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-226AA, TO-226AA, 3 PIN | PN4250 vs MPS6523 |
PN4250 | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | PN4250 vs PN4250 |
MPS6521D75Z | Texas Instruments | Check for Price | 100mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | PN4250 vs MPS6521D75Z |
MPS4250 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | PN4250 vs MPS4250 |
MPS6523-AMMO | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | PN4250 vs MPS6523-AMMO |