Part Details for PN3566 APP PBFREE by Central Semiconductor Corp
Overview of PN3566 APP PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C8231A | Rochester Electronics LLC | Math Coprocessor, 8-Bit, NMOS, CDIP24, DIP-24 | |
AM79865JC | Rochester Electronics LLC | Telecom Circuit, | |
AM79866AJC-G | Rochester Electronics LLC | SPECIALTY TELECOM CIRCUIT, PQCC20, ROHS COMPLIANT, PLASTIC, LCC-20 |
Price & Stock for PN3566 APP PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN3566 APP PBFREE
|
Avnet Americas | Transistor GP BJT NPN 30V 600mA 3-Pin Through Hole TO-92 Ammo - Ammo Pack (Alt: PN3566 APP PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.2170 | Buy Now |
DISTI #
610-PN3566-APP
|
Mouser Electronics | Bipolar Transistors - BJT NPN 40Vcbo 30Vceo 5.0Vebo 600mA 625mW RoHS: Compliant | 0 |
|
$0.2290 / $0.2470 | Order Now |