Part Details for PN323B by Panasonic Electronic Components
Overview of PN323B by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PN323B
PN323B CAD Models
PN323B Part Data Attributes:
|
PN323B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PN323B
Panasonic Electronic Components
PIN Photodiode, ROHS COMPLIANT, LSRLR102NC-001, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, LSRLR102NC-001, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.031 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 970 nm | |
Reverse Breakdown Voltage-Min | 30 V | |
Shape | RECTANGULAR | |
Size | 6 mm |