Part Details for PN2907A APM TIN/LEAD by Central Semiconductor Corp
Results Overview of PN2907A APM TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN2907A APM TIN/LEAD Information
PN2907A APM TIN/LEAD by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for PN2907A APM TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-PN2907AAPMTIN/LEADTB-ND
|
DigiKey | 60V 600MA 625MW TH TRANSISTOR-SM Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0901 | Buy Now |
DISTI #
PN2907A APM TIN/LEAD
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin TO-92 Ammo - Ammo Pack (Alt: PN2907A APM TIN/LEAD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0670 / $0.0752 | Buy Now |
DISTI #
610-PN2907AAPMTIN
|
Mouser Electronics | Bipolar Transistors - BJT 60V,600mA,625mW Through-Hole Transistor-Small Signal (<=1A) PNP General... more RoHS: Compliant | 0 |
|
$0.0740 / $0.0890 | Order Now |