Part Details for PN268 by Panasonic Electronic Components
Overview of PN268 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PN268
PN268 CAD Models
PN268 Part Data Attributes
|
PN268
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PN268
Panasonic Electronic Components
Photo Darlington, 800nm, 0.03A I(C), PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.70.80 | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Light Current-Nom | 0.1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.00015 s | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |